+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTBB5

Board: universal; prototyping,solderless; W: 150mm; L: 174mm; 3A

Manufacturer: VELLEMAN

Manufacturer part number:
VTBB5
TME Symbol:
VEL-VTBB5

Specification

Manufacturer
VELLEMAN
Type of board
universal
Board variant
prototyping, solderless
Material
ABS
Width
0.15m
Length
174mm
Number of contacts points
2420
Number of terminals
4
Current rating
3A
Rated voltage
30V
Gross weight516.9 g
See other products in this category: Universal PCBs VELLEMAN,
*
VTBB5
0 in TME stock
Net price for quantities from 1 pcs - 31.38 USDGross price for quantities from 1 pcs - 31.38 USD
Net price for quantities from 3 pcs - 29.87 USDGross price for quantities from 3 pcs - 29.87 USD
No. of pieces (Multiplicity: 1)