+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTBB6

Board: universal; single sided,prototyping,solderless; 3A; 5pcs.

Manufacturer: VELLEMAN

Manufacturer part number:
VTBB6
TME Symbol:
VEL-VTBB6

Specification

Manufacturer
VELLEMAN
Type of board
universal
Board variant
prototyping, single sided, solderless
Material
ABS
Current rating
3A
Quantity in set/package
5pcs.
Rated voltage
30V
Gross weight35.49 g
See other products in this category: Universal PCBs VELLEMAN,
*
VTBB6
7 in TME stock
Net price for quantities from 1 set - 3.70 USDGross price for quantities from 1 set - 3.70 USD
Net price for quantities from 3 set - 3.53 USDGross price for quantities from 3 set - 3.53 USD
No. of complete sets (Multiplicity: 1)