+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTBB8

Board: universal; double sided,prototyping,solderless; 3A; 4pcs.

Manufacturer: VELLEMAN

Manufacturer part number:
VTBB8
TME Symbol:
VEL-VTBB8

Specification

Manufacturer
VELLEMAN
Type of board
universal
Board variant
double sided, prototyping, solderless
Material
ABS
Current rating
3A
Quantity in set/package
4pcs.
Rated voltage
30V
Gross weight64.8 g
See other products in this category: Universal PCBs VELLEMAN,
*
VTBB8
0 in TME stock
Net price for quantities from 1 pcg - 6.38 USDGross price for quantities from 1 pcg - 6.38 USD
Net price for quantities from 3 pcg - 6.07 USDGross price for quantities from 3 pcg - 6.07 USD
No. of packages (Multiplicity: 1)