+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSAH113

Sound effects generator; for audio application development


Manufacturer: VELLEMAN

Manufacturer part number:
WSAH113
TME Symbol:
VEL-WSAH113

Specification

Manufacturer
VELLEMAN
Type of circuit
do-it-yourself kit
Kind of circuit
sound effects generator
Board dimensions
40x60mm
Application
for audio application development
Prototyping boards features
simulates signals: police siren, fire siren, ambulance sirens, laser gun
Manufacturer series
WHADDA
Standard equipment
  • speaker
  • switch
Power supply
  • battery 9V x1
Battery/ rechargeable battery
  • none
Gross weight60.84 g
See other products in this category: Assembly kits VELLEMAN,
See other products from this series.:
*
WSAH113
4 in TME stock
Net price for quantities from 1 pcs - 9.93 USDGross price for quantities from 1 pcs - 9.93 USD
Net price for quantities from 3 pcs - 9.44 USDGross price for quantities from 3 pcs - 9.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.