+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSG113

Dice; 9VDC; Features: light signaller

Manufacturer: VELLEMAN

Manufacturer part number:
WSG113
TME Symbol:
VEL-WSG113

Specification

Manufacturer
VELLEMAN
Type of circuit
do-it-yourself kit
Kind of circuit
dice
Board dimensions
42x60mm
Prototyping boards features
light signaller
Supply voltage
  • 9V DC
Battery/ rechargeable battery
  • none
Gross weight48.11 g
See other products in this category: Assembly kits VELLEMAN,
*
WSG113
0 in TME stock
Net price for quantities from 1 pcs - 9.33 USDGross price for quantities from 1 pcs - 9.33 USD
Net price for quantities from 3 pcs - 8.87 USDGross price for quantities from 3 pcs - 8.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.