+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VERSAFIT-2-2-SP

Heat shrink sleeve; flexible; 2: 1; 52.83mm; red; Temp: -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
VERSAFIT-2-2-SP
TME Symbol:
VERSAFIT-2-2-SP

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
52.83mm
Colour
red
Material
crosslinked polyolefin POX
Diameter after shrinking
25.4mm
Operating temperature
-55...135°C
Shrinkage temperature
90°C
Wall thickness
1.14mm
Kind of material
difficult to inflame
Gross weight140 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
VERSAFIT-2-2-SP
0 in TME stock
Net price for quantities from 9 m - 43.09 USDGross price for quantities from 9 m - 43.09 USD
Net price for quantities from 27 m - 39.30 USDGross price for quantities from 27 m - 39.30 USD
Net price for quantities from 45 m - 35.49 USDGross price for quantities from 45 m - 35.49 USD
Amount (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.