+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VF15-N

Suction cup; 16.5mm; 0.037cm3; Suction cup: NBR caoutchouc

Manufacturer: VMECA

Manufacturer part number:
VF15-N
TME Symbol:
VF15-N

Specification

Manufacturer
VMECA
Type of pneumatic accessories
suction cup
Size
16.5mm
Volume
0.037cm3
Suction cup material
NBR caoutchouc
Number of folds
0.5
Gross weight50 g
Certificates
See other products in this category: Vacuum Products VMECA,
*
VF15-N
0 in TME stock
Net price for quantities from 1 pcs - 4.38 USDGross price for quantities from 1 pcs - 4.38 USD
Net price for quantities from 10 pcs - 4.06 USDGross price for quantities from 10 pcs - 4.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.