+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VF30100S-E3/4W

Diode: Schottky rectifying; THT; 100V; 30A; TO220FP; Ufmax: 0.91V


Manufacturer: VISHAY

Manufacturer part number:
VF30100S-E3/4W
TME Symbol:
VF30100S-E3/4W

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
30A
Semiconductor structure
single diode
Case
TO220FP
Max. forward voltage
0.91V
Max. forward impulse current
250A
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes VISHAY,
*
VF30100S-E3/4W
0 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.