+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VFB150PS12

Power supply: switching; open; 100/150W; 90÷264VAC; OUT: 1; 12VDC


Manufacturer: XP POWER

Manufacturer part number:
VFB150PS12
TME Symbol:
VFB150PS12

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
100/150W
Number of outputs
1
Output voltage
12V DC
Output current
12.5A
Operating temperature
-10...70°C
Mounting
mounting holes
Efficiency
88%
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Body dimensions
76.2x127x39mm
Electrical connection
connector with snap lock
Manufacturer series
VFB150
Power consumption without load
<0.15W
Insulation voltage
3kV
Supply voltage
  • 90...264V AC
Dimensions
Gross weight340 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
VFB150PS12
0 in TME stock
Net price for quantities from 1 pcs - 42.16 USDGross price for quantities from 1 pcs - 42.16 USD
Net price for quantities from 30 pcs - 38.89 USDGross price for quantities from 30 pcs - 38.89 USD
Net price for quantities from 100 pcs - 38.00 USDGross price for quantities from 100 pcs - 38.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.