+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VFB150PS15

Power supply: switching; open; 100/150W; 90÷264VAC; OUT: 1; 15VDC


Manufacturer: XP POWER

Manufacturer part number:
VFB150PS15
TME Symbol:
VFB150PS15

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
100/150W
Number of outputs
1
Output voltage
15V DC
Output current
10A
Operating temperature
-10...70°C
Mounting
mounting holes
Efficiency
89%
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Body dimensions
76.2x127x39mm
Electrical connection
connector with snap lock
Manufacturer series
VFB150
Power consumption without load
<0.15W
Insulation voltage
3kV
Supply voltage
  • 90...264V AC
Dimensions
Gross weight340 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
VFB150PS15
0 in TME stock
Net price for quantities from 1 pcs - 51.94 USDGross price for quantities from 1 pcs - 51.94 USD
Net price for quantities from 5 pcs - 48.97 USDGross price for quantities from 5 pcs - 48.97 USD
Net price for quantities from 10 pcs - 46.00 USDGross price for quantities from 10 pcs - 46.00 USD
Net price for quantities from 25 pcs - 43.04 USDGross price for quantities from 25 pcs - 43.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.