+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VFT150PS15

Power supply: switching; open; 150W; 90÷264VAC; OUT: 1; 15VDC; 6.66A


Manufacturer: XP POWER

Manufacturer part number:
VFT150PS15
TME Symbol:
VFT150PS15

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
0.15kW
Number of outputs
1
Output voltage
15V DC
Output current
6.66A
Operating temperature
-10...70°C
Mounting
mounting holes
Efficiency
87%
Body dimensions
127x76.2x31.5mm
Electrical connection
connector with snap lock
Manufacturer series
VFT
Power consumption without load
<0.5W
Switching frequency
80kHz
Insulation voltage
3kV
Supply voltage
  • 90...264V AC
Gross weight350 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
VFT150PS15
0 in TME stock
Net price for quantities from 1020 pcs - 62.97 USDGross price for quantities from 1020 pcs - 62.97 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 1 020.
Multiplicity: 30.
Hardly available product