+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VFT2080C-E3/4W

Diode: Schottky rectifying; THT; 80V; 10Ax2; TO220FP; Ufmax: 0.81V

Manufacturer: VISHAY

Manufacturer part number:
VFT2080C-E3/4W
TME Symbol:
VFT2080C-E3/4W

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
80V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO220FP
Max. forward voltage
0.81V
Max. forward impulse current
100A
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes VISHAY,
*
VFT2080C-E3/4W
0 in TME stock
Net price for quantities from 1000 pcs - 1.21 USDGross price for quantities from 1000 pcs - 1.21 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.