+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93369

Cable; D-Sub 15pin HD plug,both sides; black; 3m


Manufacturer: GOOBAY

Manufacturer part number:
93369
TME Symbol:
VGAM-030

Specification

Manufacturer
GOOBAY
Type of connection cable
VGA - VGA
Insulation colour
black
Cable length
3m
Contact plating
gold-plated
Connector colour
blue
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight315.6 g
Certificates
See other products in this category: Monitor cables and adapters GOOBAY,
*
93369
27 in TME stock
Net price for quantities from 1 pcs - 7.60 USDGross price for quantities from 1 pcs - 7.60 USD
Net price for quantities from 3 pcs - 6.76 USDGross price for quantities from 3 pcs - 6.76 USD
Net price for quantities from 5 pcs - 5.92 USDGross price for quantities from 5 pcs - 5.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 25 pcsCardboard = 50 pcs