+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VHB75-D12-S24

Converter: DC/DC; 75W; Iout: 3.13A; Half Brick; THT; 61x57.9x12.7mm

NEW

Manufacturer: BEL

Manufacturer part number:
VHB75-D12-S24
TME Symbol:
VHB75-D12-S24

Specification

Manufacturer
BEL
Type of converter
DC/DC
Power
75W
Output current
3.13A
Case
Half Brick
Mounting
THT
Body dimensions
61x57.9x12.7mm
Efficiency
84%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Additional functions
remote ON/OFF control
Output voltage
24V
Supply voltage
  • 9...18V
Gross weight86 g
See other products in this category: DC/DC Converters BEL,
*
VHB75-D12-S24
0 in TME stock
Net price for quantities from 1 pcs - 123.74 USDGross price for quantities from 1 pcs - 123.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.