+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VHBCC-391J-02

Inductor: wire; THT; 390uH; 590mA; R: 1.6Ω; ±5%; Ø6x16mm; Leads: axial


Manufacturer: FASTRON

Manufacturer part number:
VHBCC-391J-02
TME Symbol:
VHBCC-391J-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
0.39mH
Operating current
590mA
Resistance
1.6Ω
Tolerance
±5%
Resonant frequency
1.3MHz
Body dimensions
Ø6x16mm
Q factor
25
Test frequency
0.1MHz
Leads
axial
Core material
ferrite
Diameter
6mm
Height
16mm
Gross weight1.459 g
Certificates
See other products in this category: Inductors FASTRON,
*
VHBCC-391J-02
285 in TME stock
Net price for quantities from 2 pcs - 0.71 USDGross price for quantities from 2 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts