+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IXYS | |
Type of bridge rectifier | half-controlled | |
Max. off-state voltage | 1.2kV | |
Load current | 32A | |
Max. forward impulse current | 180A | |
Gate current | 25/50mA | |
Electrical mounting | Press-in PCB | |
Mechanical mounting | screw | |
Version | module | |
Case | ECO-PAC 1 | |
Leads | wire Ø 0.75mm | |
Features of semiconductor devices | freewheelling diode |