+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VHF36-12IO5

Bridge rectifier: half-controlled; Urmax: 1.2kV; If: 40A; screw

Manufacturer: IXYS

Manufacturer part number:
VHF36-12IO5
TME Symbol:
VHF36-12IO5

Specification

Manufacturer
IXYS
Type of bridge rectifier
half-controlled
Max. off-state voltage
1.2kV
Load current
40A
Max. forward impulse current
280A
Gate current
50/80mA
Electrical mounting
FASTON connectors
Mechanical mounting
screw
Version
module
Case
FO-F-A
Leads
connectors
Leads dimensions
6.3x0.8mm
Features of semiconductor devices
freewheelling diode
Gross weight44.3 g
Certificates
See other products in this category: Single phase controlled bridge rectif. IXYS
*
VHF36-12IO5
Product withdrawn from the offer
Use the specification table below to search for similar products