+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VHFD16-12IO1

Bridge rectifier: half-controlled; Urmax: 1.2kV; If: 21A; screw


Manufacturer: IXYS

Manufacturer part number:
VHFD16-12IO1
TME Symbol:
VHFD16-12IO1

Specification

Manufacturer
IXYS
Type of bridge rectifier
half-controlled
Max. off-state voltage
1.2kV
Load current
21A
Max. forward impulse current
130A
Gate current
50/80mA
Electrical mounting
FASTON connectors
Mechanical mounting
screw
Version
module
Case
V1-A-Pack
Leads
connectors
Leads dimensions
2x0.5mm
Features of semiconductor devices
  • field diodes
  • freewheelling diode
Gross weight35 g
Certificates
See other products in this category: Single phase controlled bridge rectif. IXYS,
*
VHFD16-12IO1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.00 USDGross price for quantities from 1 pcs - 27.00 USD
Net price for quantities from 3 pcs - 23.81 USDGross price for quantities from 3 pcs - 23.81 USD
Net price for quantities from 10 pcs - 21.40 USDGross price for quantities from 10 pcs - 21.40 USD
Net price for quantities from 24 pcs - 19.97 USDGross price for quantities from 24 pcs - 19.97 USD