+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VHFD29-16IO1

Bridge rectifier: half-controlled; Urmax: 1.6kV; If: 32A; Igt: 65mA


Manufacturer: IXYS

Manufacturer part number:
VHFD29-16IO1
TME Symbol:
VHFD29-16IO1

Specification

Manufacturer
IXYS
Type of bridge rectifier
half-controlled
Max. off-state voltage
1.6kV
Load current
32A
Max. forward impulse current
0.44kA
Gate current
65mA
Electrical mounting
FASTON connectors
Mechanical mounting
screw
Version
module
Case
V1-A-Pack
Leads
connectors
Leads dimensions
2x0.5mm
Features of semiconductor devices
  • field diodes
  • freewheelling diode
Gross weight100 g
Certificates
See other products in this category: Single phase controlled bridge rectif. IXYS,
*
VHFD29-16IO1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.41 USDGross price for quantities from 1 pcs - 31.41 USD
Net price for quantities from 3 pcs - 27.76 USDGross price for quantities from 3 pcs - 27.76 USD
Net price for quantities from 10 pcs - 24.89 USDGross price for quantities from 10 pcs - 24.89 USD
Net price for quantities from 24 pcs - 23.23 USDGross price for quantities from 24 pcs - 23.23 USD