+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VHFD37-08IO1

Bridge rectifier: half-controlled; Urmax: 800V; If: 40A; Ifsm: 280A


Manufacturer: IXYS

Manufacturer part number:
VHFD37-08IO1
TME Symbol:
VHFD37-08IO1

Specification

Manufacturer
IXYS
Type of bridge rectifier
half-controlled
Max. off-state voltage
0.8kV
Load current
40A
Max. forward impulse current
280A
Gate current
50/80mA
Electrical mounting
FASTON connectors
Mechanical mounting
screw
Version
module
Case
V1-A-Pack
Leads
connectors
Leads dimensions
2x0.5mm
Features of semiconductor devices
  • field diodes
  • freewheelling diode
Gross weight35 g
Certificates
See other products in this category: Single phase controlled bridge rectif. IXYS,
*
VHFD37-08IO1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.43 USDGross price for quantities from 1 pcs - 38.43 USD
Net price for quantities from 10 pcs - 30.61 USDGross price for quantities from 10 pcs - 30.61 USD
Net price for quantities from 24 pcs - 28.18 USDGross price for quantities from 24 pcs - 28.18 USD
Net price for quantities from 48 pcs - 27.19 USDGross price for quantities from 48 pcs - 27.19 USD