+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VHFD37-12IO1

Bridge rectifier: half-controlled; Urmax: 1.2kV; If: 40A; Igt: 65mA


Manufacturer: IXYS

Manufacturer part number:
VHFD37-12IO1
TME Symbol:
VHFD37-12IO1

Specification

Manufacturer
IXYS
Type of bridge rectifier
half-controlled
Max. off-state voltage
1.2kV
Load current
40A
Max. forward impulse current
0.5kA
Gate current
65mA
Electrical mounting
FASTON connectors
Mechanical mounting
screw
Version
module
Case
V1-A-Pack
Leads
connectors
Leads dimensions
2x0.5mm
Features of semiconductor devices
  • field diodes
  • freewheelling diode
Gross weight37.02 g
Certificates
See other products in this category: Single phase controlled bridge rectif. IXYS,
*
VHFD37-12IO1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.61 USDGross price for quantities from 1 pcs - 39.61 USD
Net price for quantities from 3 pcs - 35.00 USDGross price for quantities from 3 pcs - 35.00 USD
Net price for quantities from 10 pcs - 31.49 USDGross price for quantities from 10 pcs - 31.49 USD
Net price for quantities from 24 pcs - 29.30 USDGross price for quantities from 24 pcs - 29.30 USD
Packaging method by the manufacturer:
Tray = 24 pcs