+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VI0721550000G

Connector: PCB terminal block; terminal; VI; 16A; 300V; PIN: 7; 1x7

Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
VI0721550000G
TME Symbol:
VI0721550000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
VI
Current rating
16A
Rated voltage
0.3kV
Number of pins
7
Spatial orientation
angled
Connector variant
flat screw
Mechanical mounting
on PCBs
Electrical mounting
screw terminal
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
28AWG...12AWG
Connector pinout layout
1x7
Body colour
green
Wire cross-section
0.2...1.5mm2
Contacts pitch
5.08mm
Number of ways
7
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
VI0721550000G
567 in TME stock
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 3 pcs - 1.89 USDGross price for quantities from 3 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.30 USDGross price for quantities from 25 pcs - 1.30 USD
Net price for quantities from 30 pcs - 1.28 USDGross price for quantities from 30 pcs - 1.28 USD
Net price for quantities from 50 pcs - 1.18 USDGross price for quantities from 50 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 165 pcs - 1.03 USDGross price for quantities from 165 pcs - 1.03 USD
Net price for quantities from 330 pcs - 0.99 USDGross price for quantities from 330 pcs - 0.99 USD
Net price for quantities from 1650 pcs - 0.92 USDGross price for quantities from 1650 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 165 pcs