+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VIPER53ESP-E

IC: driver; flyback; PWM controller; PowerSO10; 2A; 620V; Ch: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
VIPER53ESP-E
TME Symbol:
VIPER53ESP-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
flyback
Kind of integrated circuit
PWM controller
Case
PowerSO10
Output current
2A
Output voltage
620V
Number of channels
1
Mounting
SMD
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
7.5...19V DC
Frequency
93...300kHz
Kind of package
tube
Supply voltage
  • 10.2...19V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
VIPER53ESP-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.62 USDGross price for quantities from 1 pcs - 5.62 USD
Net price for quantities from 10 pcs - 4.04 USDGross price for quantities from 10 pcs - 4.04 USD
Net price for quantities from 50 pcs - 3.46 USDGross price for quantities from 50 pcs - 3.46 USD
Net price for quantities from 100 pcs - 3.22 USDGross price for quantities from 100 pcs - 3.22 USD
Net price for quantities from 200 pcs - 2.98 USDGross price for quantities from 200 pcs - 2.98 USD
Net price for quantities from 600 pcs - 2.80 USDGross price for quantities from 600 pcs - 2.80 USD