+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL/R-2

Lamp: LED flood light; 30W; 230VAC; 4000K; CRImin: 80; IP44; 2300lm


Manufacturer: VIRONE

Manufacturer part number:
FL/R-2
TME Symbol:
VIR-FL/R-2

Specification

Manufacturer
VIRONE
Type of lamp
LED flood light
Power consumption
30W
Operating voltage
230V AC
Colour temperature
4000K
Min. colour rendering index
80
Body dimensions
195x148x48mm
IP rating
IP44
Light source
LED
Luminosity
2300lm
Body colour
black
Light source features
motion sensor integrated
Enclosure material
aluminium
Counting range
10s...5min
Range
2...10m
Kind of sensor
infrared
Viewing angle
120°
Controlled parameter range
3...2000lx
Gross weight446.34 g
Certificates
EAN code5908254804755
See other products in this category: Light sources - lighting VIRONE,
*
FL/R-2
3 in TME stock
Net price for quantities from 1 pcs - 17.25 USDGross price for quantities from 1 pcs - 17.25 USD
Net price for quantities from 5 pcs - 16.17 USDGross price for quantities from 5 pcs - 16.17 USD
Net price for quantities from 10 pcs - 15.09 USDGross price for quantities from 10 pcs - 15.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.