+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VISIONSTK-RT V.1.0

Dev.kit: ARM NXP; Comp: VisionCB-RT-STD,VisionSOM-RT; 9÷12VDC


Manufacturer: SOMLABS

Manufacturer part number:
VISIONSTK-RT V.1.0
TME Symbol:
VISIONSTK-RT

Specification

Manufacturer
SOMLABS
Type of development kit
ARM NXP
Components
VisionCB-RT-STD, VisionSOM-RT
Connection
FFC/FPC, pin strips, RJ45, SO DIMM 200, USB A, USB micro
Related items
CLW-2412-PLUG, USB-MICBM-1.8BK, U/UTP6-CCA-015WH
Dimensions
145x90x17mm
Trade name
VisionSOM
Operating temperature
0...70°C
Interface
  • Ethernet
  • FlexCAN
  • I2C
  • SPI
  • UART
  • USB
Supply voltage
  • 9...12V DC
Gross weight152.1 g
Certificates
See other products in this category: NXP development kits SOMLABS,
*
VISIONSTK-RT V.1.0
0 in TME stock
Net price for quantities from 1 pcs - 90.10 USDGross price for quantities from 1 pcs - 90.10 USD
Net price for quantities from 3 pcs - 86.80 USDGross price for quantities from 3 pcs - 86.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.