+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VJ1206A101FXBAT

Capacitor: ceramic; 100pF; 100V; C0G (NP0); ±1%; SMD; 1206


Manufacturer: VISHAY

Manufacturer part number:
VJ1206A101FXBAT
TME Symbol:
VJ1206A101FXBAT

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
0.1nF
Operating voltage
100V
Dielectric
C0G (NP0)
Tolerance
±1%
Mounting
SMD
Case - inch
1206
Case - mm
3216
Operating temperature
-55...125°C
Gross weight0.046 g
Certificates

WATCH VIDEO

See other products in this category: MLCC SMD capacitors VISHAY,
*
VJ1206A101FXBAT
0 in TME stock
Net price for quantities from 3000 pcs - 0.56 USDGross price for quantities from 3000 pcs - 0.56 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Hardly available product