+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VJ1812A562FXBAT

Capacitor: ceramic; 5.6nF; 100V; C0G (NP0); ±1%; SMD; 1812


Manufacturer: VISHAY

Manufacturer part number:
VJ1812A562FXBAT
TME Symbol:
VJ1812A562FXBAT

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
5.6nF
Operating voltage
100V
Dielectric
C0G (NP0)
Tolerance
±1%
Mounting
SMD
Case - inch
1812
Case - mm
4532
Operating temperature
-55...125°C
Gross weight0.165 g
Certificates

WATCH VIDEO

See other products in this category: MLCC SMD capacitors VISHAY,
*
VJ1812A562FXBAT
0 in TME stock
Net price for quantities from 1000 pcs - 1.89 USDGross price for quantities from 1000 pcs - 1.89 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product