+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK000008

Distribution box; M12; PIN: 5; socket; 30VDC; 2A; VK; IP67; IN: 6

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK000008
TME Symbol:
VK000008

Specification

Manufacturer
IPF ELECTRONIC
Type of sensors accessories
distribution box
Thread
M12
Number of pins
5
Connector
socket
Max. operating voltage
30V DC
Max. operating current
2A
Manufacturer series
VK
IP rating
IP67
Number of inputs
6
Number of outputs
1
Kind of output connector
terminal block
Operating temperature
-20...90°C
Gross weight250 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VK000008
0 in TME stock
Net price for quantities from 1 pcs - 95.12 USDGross price for quantities from 1 pcs - 95.12 USD
No. of pieces (Multiplicity: 1)