+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK000047

Adapter; M8 male 4pin,M8 female 3pin x2; 30VDC; 4A; VK; IP67


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK000047
TME Symbol:
VK000047

Specification

Manufacturer
IPF ELECTRONIC
Type of sensors accessories
adapter
Max. operating voltage
30V DC
Max. operating current
4A
Application - series/manufacturer
VK
IP rating
IP67
Indication
LED
Operating temperature
-30...90°C
Cable/adapter structure
  • M8 female 3pin x2
  • M8 male 4pin
Gross weight10 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK000047
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.76 USDGross price for quantities from 1 pcs - 30.76 USD