+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK000051

Adapter; M8 male 3pin,M8 female 3pin x2; 60VDC; 4A; VK; IP67

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK000051
TME Symbol:
VK000051

Specification

Manufacturer
IPF ELECTRONIC
Type of sensors accessories
adapter
Max. operating voltage
60V DC
Max. operating current
4A
Application - series/manufacturer
VK
IP rating
IP67
Operating temperature
-25...85°C
Cable/adapter structure
  • M8 female 3pin x2
  • M8 male 3pin
Gross weight20 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK000051
0 in TME stock
Net price for quantities from 1 pcs - 26.73 USDGross price for quantities from 1 pcs - 26.73 USD
No. of pieces (Multiplicity: 1)