+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK001011

Adapter; M12 male 4pin,M12 female 3pin x2; 75VDC; 60VAC; 4A; VK

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK001011
TME Symbol:
VK001011

Specification

Manufacturer
IPF ELECTRONIC
Type of sensors accessories
adapter
Max. operating voltage
60V AC, 75V DC
Max. operating current
4A
Application - series/manufacturer
VK
IP rating
IP67
Indication
LED
Operating temperature
-25...90°C
Cable/adapter structure
  • M12 female 3pin x2
  • M12 male 4pin
Gross weight29.89 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK001011
0 in TME stock
Net price for quantities from 1 pcs - 25.14 USDGross price for quantities from 1 pcs - 25.14 USD
No. of pieces (Multiplicity: 1)