+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK001103

Distribution box; M8; PIN: 3; socket; 30VDC; 2A; VK; IP67; IN: 10


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK001103
TME Symbol:
VK001103

Specification

Manufacturer
IPF ELECTRONIC
Type of sensors accessories
distribution box
Thread
M8
Number of pins
3
Connector
socket
Max. operating voltage
30V DC
Max. operating current
2A
Manufacturer series
VK
IP rating
IP67
Number of inputs
10
Number of outputs
1
Kind of output connector
M12-plug 12pin
Indication
LED
Operating temperature
-30...90°C
Gross weight170 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VK001103
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 89.27 USDGross price for quantities from 1 pcs - 89.27 USD