+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK030F62

Cable: for sensors; PIN: 3; M12 female angled,M8 male straight


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK030F62
TME Symbol:
VK030F62

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors
Number of pins
3
Cable length
0.3m
Connector
plug
Insulator material
PUR
IP rating
IP67
Application of connection lead
automatics
Insulation colour
black
Operating temperature
-25...80°C
Cable/adapter structure
  • M8 male straight
  • M12 female angled
Gross weight20 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK030F62
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.18 USDGross price for quantities from 1 pcs - 21.18 USD