+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK03C825

Cable: for sensors; M8 male 3pin,M8 female 4pin; 300mm; plug


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK03C825
TME Symbol:
VK03C825

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors
Cable length
0.3m
Connector
plug
Max. operating voltage
60V DC
Insulator material
PUR
IP rating
IP67
Application of connection lead
automatics
Operating temperature
-25...80°C
Cable/adapter structure
  • M8 female 4pin
  • M8 male 3pin
Gross weight20 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK03C825
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.51 USDGross price for quantities from 1 pcs - 18.51 USD