+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK2000L1

Cable: for sensors; PIN: 3; Lemo female straight; angled; 2m; plug


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK2000L1
TME Symbol:
VK2000L1

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors
Number of pins
3
Cable/adapter structure
Lemo female straight
Connector variant
angled
Cable length
2m
Connector
plug
Manufacturer series
VK
Application of connection lead
automatics
Wire colour
grey
Operating temperature
-40...180°C
Gross weight50 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VK2000L1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 83.96 USDGross price for quantities from 1 pcs - 83.96 USD