+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK206F41

Cable: for sensors/automation; Lemo female 2pin,M12 male 5pin

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK206F41
TME Symbol:
VK206F41

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Cable length
2m
Connector
plug
Insulator material
PTFE
Operating temperature
-40...250°C
Cable/adapter structure
  • Lemo female 2pin
  • M12 male 5pin
Gross weight90 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK206F41
0 in TME stock
Net price for quantities from 1 pcs - 110.08 USDGross price for quantities from 1 pcs - 110.08 USD
No. of pieces (Multiplicity: 1)