+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK20HF25

Cable: for sensors; PIN: 4; 2m; plug; 250VDC; 4A; PTFE; IP65


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK20HF25
TME Symbol:
VK20HF25

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors
Number of pins
4
Cable length
2m
Connector
plug
Max. operating voltage
250V DC
Max. operating current
4A
Insulator material
PTFE
IP rating
IP65
Application of connection lead
automatics
Insulation colour
white
Operating temperature
-20...150°C
Cable/adapter structure
  • M12 female straight
  • M12 male straight
Gross weight90 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK20HF25
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 53.02 USDGross price for quantities from 1 pcs - 53.02 USD