+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK300F84

Cable: for sensors; PIN: 3; 3m; plug; 60VDC; PUR; IP67; automatics


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK300F84
TME Symbol:
VK300F84

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors
Number of pins
3
Cable length
3m
Connector
plug
Max. operating voltage
60V DC
Insulator material
PUR
IP rating
IP67
Application of connection lead
automatics
Insulation colour
black
Operating temperature
-25...80°C
Cable/adapter structure
  • M12 female straight
  • M12 male straight
Gross weight90.7 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK300F84
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.18 USDGross price for quantities from 1 pcs - 18.18 USD