+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VK306M2510PR21

Automation module: flow switch; Control.param: fluid flow; 1.5m


Manufacturer: SIKA

Manufacturer part number:
VK306M2510PR21
TME Symbol:
VK306M2510PR21

Specification

Manufacturer
SIKA
Type of automation module
flow switch
Controlled parameter
fluid flow
Kind of output 1
relay
Sensors features
adjustable actuation threshold
Operating temperature
-25...70°C
Connection
cables
Lead length
1.5m
Operating pressure
max. 10bar
Body material
plastic
Manufacturer series
VK
IP rating
IP65
Max medium temperature
100°C
Output 1 electrical parameters
48V DC / 1A, 230V AC / 1A
Body dimensions
53x86.5mm
Switching capacity
20W
Trade name
flow switch
Gross weight233.63 g
Certificates

WATCH VIDEO

See other products in this category: Flow Meters SIKA,
See other products from this series.:
*
VK306M2510PR21
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 126.18 USDGross price for quantities from 1 pcs - 126.18 USD