+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VK500F84

Cable: for sensors; PIN: 3; 5m; plug; 60VDC; PUR; IP67; automatics


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK500F84
TME Symbol:
VK500F84

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors
Number of pins
3
Cable length
5m
Connector
plug
Max. operating voltage
60V DC
Insulator material
PUR
IP rating
IP67
Application of connection lead
automatics
Insulation colour
black
Operating temperature
-25...80°C
Cable/adapter structure
  • M12 female straight
  • M12 male straight
Gross weight140 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK500F84
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.41 USDGross price for quantities from 1 pcs - 22.41 USD