+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK507U44

Cable: for sensors; M5 male,USB A plug; 5m; plug; PUR; automatics


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK507U44
TME Symbol:
VK507U44

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors
Cable length
5m
Connector
plug
Insulator material
PUR
Application of connection lead
automatics
Insulation colour
black
Cable/adapter structure
  • M5 male
  • USB A plug
Gross weight120 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK507U44
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 271.46 USDGross price for quantities from 1 pcs - 271.46 USD