+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of connection cable | for sensors | |
Number of pins | 3 | |
Cable/adapter structure | M8 female | |
Connector variant | straight | |
Cable length | 5m | |
Connector | plug | |
Max. operating voltage | 60V DC | |
Max. operating current | 4A | |
Manufacturer series | VK | |
Insulator material | PTFE | |
IP rating | IP65 | |
Application of connection lead | automatics | |
Wire colour | white | |
Operating temperature | -20...150°C |