+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VKA00941

Cable: for sensors; PIN: 3; Lemo female straight; straight; 10m


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VKA00941
TME Symbol:
VKA00941

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors
Number of pins
3
Cable/adapter structure
Lemo female straight
Connector variant
straight
Cable length
10m
Connector
plug
Manufacturer series
VK
Application of connection lead
automatics
Wire colour
white
Operating temperature
-40...200°C
Gross weight160 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VKA00941
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 144.39 USDGross price for quantities from 1 pcs - 144.39 USD