+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of connection cable | for sensors | |
Number of pins | 12 | |
Cable/adapter structure | M12 female | |
Connector variant | straight | |
Cable length | 10m | |
Connector | plug | |
Max. operating voltage | 30V DC | |
Max. operating current | 1.5A | |
Manufacturer series | VK | |
Insulator material | PUR | |
IP rating | IP67 | |
Application of connection lead | automatics | |
Wire colour | black | |
Operating temperature | -25...90°C |