+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VKA0H025

Cable: for sensors; PIN: 3; M12 female; straight; 10m; plug; 250VDC


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VKA0H025
TME Symbol:
VKA0H025

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors
Number of pins
3
Cable/adapter structure
M12 female
Connector variant
straight
Cable length
10m
Connector
plug
Max. operating voltage
250V DC
Max. operating current
4A
Manufacturer series
VK
Insulator material
PTFE
IP rating
IP65
Application of connection lead
automatics
Wire colour
white
Operating temperature
-20...150°C
Gross weight340 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VKA0H025
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 89.70 USDGross price for quantities from 1 pcs - 89.70 USD