+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VKB00C25

Cable: for sensors; PIN: 12; M12 female; straight; 20m; plug; 30VDC


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VKB00C25
TME Symbol:
VKB00C25

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors
Number of pins
12
Cable/adapter structure
M12 female
Connector variant
straight
Cable length
20m
Connector
plug
Max. operating voltage
30V DC
Max. operating current
1.5A
Manufacturer series
VK
Insulator material
PUR
IP rating
IP67
Application of connection lead
automatics
Wire colour
black
Operating temperature
-30...90°C
Gross weight813 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VKB00C25
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 123.19 USDGross price for quantities from 1 pcs - 123.19 USD