+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VKB0C590

Cable: for sensors; Lemo female 2pin,M12 male 3pin; 20m; plug


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VKB0C590
TME Symbol:
VKB0C590

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors
Cable length
20m
Connector
plug
Insulator material
PTFE
IP rating
IP68
Application of connection lead
automatics
Operating temperature
0...230°C
Cable/adapter structure
  • Lemo female 2pin
  • M12 male 3pin
Gross weight500 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VKB0C590
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 306.26 USDGross price for quantities from 1 pcs - 306.26 USD