+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VKSI0297

Cable: for sensors/automation; PIN: 4; 0.5m; plug; 30VDC; 100mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VKSI0297
TME Symbol:
VKSI0297

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
4
Cable length
0.5m
Connector
plug
Max. operating voltage
30V DC
Max. operating current
0.1A
Insulator material
PUR
IP rating
IP67
Insulation colour
black
Operating temperature
-25...65°C
Cable/adapter structure
  • M5 male
  • M12 female straight
Gross weight190 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VKSI0297
0 in TME stock
Net price for quantities from 1 pcs - 389.40 USDGross price for quantities from 1 pcs - 389.40 USD
No. of pieces (Multiplicity: 1)