+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of rechargeable battery | Li | |
Cell size | VL3032 | |
Rated voltage | 3V | |
Capacity | 100mAh | |
Leads | soldering lugs | |
Body dimensions | Ø30x3.8mm | |
Mounting | horizontally | |
Operating temperature | -20...60°C | |
Quantity in set/package | 1pcs. | |
Trade name | rechargeable battery |