+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VLDS1235G

LED; yellow; SMD; Gull wing; 5600÷11000(typ)-22400mcd; 1.9÷2.7VDC


Manufacturer: VISHAY

Manufacturer part number:
VLDS1235G
TME Symbol:
VLDS1235G

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case
Gull wing
Luminosity
5600...11000(typ)-22400mcd
Operating voltage
1.9...2.7V DC
Dimensions
2.3x2.3x2.8mm
Viewing angle
11°
LED current
70mA
Wavelength
626...637nm
Front
convex
Gross weight0.1 g
Certificates
See other products in this category: SMD colour LEDs VISHAY,
*
VLDS1235G
0 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
Net price for quantities from 2500 pcs - 0.19 USDGross price for quantities from 2500 pcs - 0.19 USD
Net price for quantities from 12000 pcs - 0.18 USDGross price for quantities from 12000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.